Part Details for MT53E256M32D1KS-046 AUT:L by Micron Technology Inc
Overview of MT53E256M32D1KS-046 AUT:L by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E256M32D1KS-046 AUT:L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1297
|
Newark | Sdram, 8Gbit, Vfbga-200, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 32Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Vfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT53E256M32D1KS-046 AUT:L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$15.1600 | Buy Now |
DISTI #
557-MT53E256M32D1KS-046AUT:L-ND
|
DigiKey | IC DRAM 8GBIT LPDDR4 TFBGA Min Qty: 1360 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6029 | Buy Now |
DISTI #
MT53E256M32D1KS-04
|
Avnet Americas | MICMT53E256M32D1KS-046 AUT:L LPDDR4 8GB - Trays (Alt: MT53E256M32D1KS-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.7880 / $12.3540 | Buy Now |
DISTI #
340-722183-TRAY
|
Mouser Electronics | DRAM LPDDR4 8Gbit 32 200/264 TFBGA RoHS: Compliant | 0 |
|
$12.0800 / $16.0700 | Order Now |
DISTI #
MT53E256M32D1KS-046 AUT:L
|
Avnet Asia | MICMT53E256M32D1KS-046 AUT:L LPDDR4 8GB (Alt: MT53E256M32D1KS-046 AUT:L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$10.2353 / $11.4474 | Buy Now |
DISTI #
MT53E256M32D1KS-046 AUT:L
|
Avnet Silica | MICMT53E256M32D1KS-046 AUT:L LPDDR4 8GB (Alt: MT53E256M32D1KS-046 AUT:L) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now |