Part Details for MT53E256M16D1DS-046 WT:B by Micron Technology Inc
Overview of MT53E256M16D1DS-046 WT:B by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53E256M16D1DS-046 WT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8352
|
Newark | Dram, 256M X 16Bit, -30 To 85Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:256M X 16Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E256M16D1DS-046 WT:B Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 | Buy Now |
DISTI #
MT53E256M16D1DS-046WT:B-ND
|
DigiKey | IC DRAM 4GBIT 2.133GHZ WFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1332 In Stock |
|
$6.9457 / $9.6300 | Buy Now |
DISTI #
MT53E256M16D1DS-04
|
Avnet Americas | LPDDR4 4G 256MX16 FBGA - Trays (Alt: MT53E256M16D1DS-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1360 |
|
$6.1876 / $7.0858 | Buy Now |
DISTI #
340-376072-TRAY
|
Mouser Electronics | DRAM LPDDR4 4G 256MX16 FBGA RoHS: Compliant | 622 |
|
$6.9800 / $9.7300 | Buy Now |
DISTI #
80557484
|
Verical | Mobile LPDDR4 DRAM Chip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 1360 |
|
$6.3540 / $8.7390 | Buy Now |
DISTI #
MT53E256M16D1DS-046 WT:B
|
Avnet Asia | LPDDR4 4G 256MX16 FBGA (Alt: MT53E256M16D1DS-046 WT:B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.8706 / $6.5658 | Buy Now |
DISTI #
MT53E256M16D1DS-046 WT:B
|
Avnet Silica | LPDDR4 4G 256MX16 FBGA (Alt: MT53E256M16D1DS-046 WT:B) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1360 | 2720 |
|
$9.6100 / $10.3900 | Buy Now |