Part Details for MT53D512M32D2DS-046 AAT:D by Micron Technology Inc
Results Overview of MT53D512M32D2DS-046 AAT:D by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT53D512M32D2DS-046 AAT:D Information
MT53D512M32D2DS-046 AAT:D by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT53D512M32D2DS-046 AAT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8241
|
Newark | Dram, 16Gbit, 2.133Ghz, Wfbga-200, Dram Type:Mobile Lpddr4, Memory Configuration:512M X 32Bit, Cl... more RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
MT53D512M32D2DS-046 AAT:D
|
Avnet Silica | LPDDR4 16G 512MX32 FBGA DDP (Alt: MT53D512M32D2DS-046 AAT:D) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT53D512M32D2DS-046 AAT:D
|
EBV Elektronik | LPDDR4 16G 512MX32 FBGA DDP (Alt: MT53D512M32D2DS-046 AAT:D) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 16GBIT 2.133GHZ 200WFBGA | 3193 |
|
$10.6290 / $13.7290 | Buy Now |
Part Details for MT53D512M32D2DS-046 AAT:D
MT53D512M32D2DS-046 AAT:D CAD Models
MT53D512M32D2DS-046 AAT:D Part Data Attributes
|
MT53D512M32D2DS-046 AAT:D
Micron Technology Inc
Buy Now
|
Compare Parts:
MT53D512M32D2DS-046 AAT:D
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |