Part Details for MT53D512M16D1DS-046 IT:D by Micron Technology Inc
Overview of MT53D512M16D1DS-046 IT:D by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53D512M16D1DS-046 IT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0876
|
Newark | Dram, 512M X 16Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53D512M16D1DS-046 IT:D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$6.7000 | Buy Now |
DISTI #
557-MT53D512M16D1DS-046IT:D-ND
|
DigiKey | LPDDR4 8G 512MX16 FBGA Min Qty: 1 Lead time: 8 Weeks Container: Box | Limited Supply - Call |
|
$8.1923 / $10.9900 | Buy Now |
DISTI #
MT53D512M16D1DS-04
|
Avnet Americas | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, 200 Pins, WFBGA - Trays (Alt: MT53D512M16D1DS-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.0556 / $8.0798 | Buy Now |
DISTI #
40AJ0876
|
Avnet Americas | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, 200 Pins, WFBGA - Bulk (Alt: 40AJ0876) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$9.5100 / $12.0000 | Buy Now |
DISTI #
340-417215-TRAY
|
Mouser Electronics | DRAM LPDDR4 8G 512MX16 FBGA RoHS: Compliant | 1144 |
|
$8.7000 / $11.4900 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
DISTI #
MT53D512M16D1DS-046 IT:D
|
Avnet Asia | DRAM, Mobile LPDDR4, 8 Gbit, 512M x 16bit, 2.133 GHz, 200 Pins, WFBGA (Alt: MT53D512M16D1DS-046 IT:D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$6.6941 / $7.4868 | Buy Now |
DISTI #
MT53D512M16D1DS-046 IT:D
|
Avnet Silica | (Alt: MT53D512M16D1DS-046 IT:D) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 2720 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1360 | 2720 |
|
$10.9600 / $11.8500 | Buy Now |