Part Details for MT53D512M16D1DS-046 AAT:D by Micron Technology Inc
Overview of MT53D512M16D1DS-046 AAT:D by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT53D512M16D1DS-046 AAT:D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8238
|
Newark | Dram, 512M X 16Bit, -40 To 105Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:2.133Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53D512M16D1DS-046 AAT:D Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 | Buy Now |
DISTI #
MT53D512M16D1DS-046AAT:D-ND
|
DigiKey | IC DRAM 8GBIT 2.133GHZ 200WFBGA Min Qty: 1 Lead time: 2 Weeks Container: Tray |
716 In Stock |
|
$11.6293 / $15.4800 | Buy Now |
DISTI #
MT53D512M16D1DS-04
|
Avnet Americas | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 512M x 16 1.8V 200-Pin WFBGA - Trays (Alt: MT53D512M16D1DS-04) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.0812 / $11.5446 | Buy Now |
DISTI #
340-376215-TRAY
|
Mouser Electronics | DRAM LPDDR4 8G 512MX16 FBGA RoHS: Compliant | 693 |
|
$11.2900 / $15.0200 | Buy Now |
DISTI #
MT53D512M16D1DS-046 AAT:D
|
Avnet Asia | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 512M x 16 1.8V 200-Pin WFBGA (Alt: MT53D512M16D1DS-046 AAT:D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$9.5647 / $10.6974 | Buy Now |
DISTI #
MT53D512M16D1DS-046 AAT:D
|
Avnet Silica | DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 512M x 16 1.8V 200-Pin WFBGA (Alt: MT53D512M16D1DS-046 AAT:D) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | LPDDR4-4266 512Mx16 (8Gb) | 2769 |
|
RFQ |