Part Details for MT51K128M32HF-60 N:B by Micron Technology Inc
Overview of MT51K128M32HF-60 N:B by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT51K128M32HF-60 N:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8182
|
Newark | Dram, 128M X 32Bit, 0 To 95Deg C, Dram Type:Gddr5, Memory Configuration:128M X 32Bit, Clock Frequency Max:1.5Ghz, Ic Case/Package:Tfbga, No. Of Pins:170Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT51K128M32HF-60 N:B RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT51K128M32HF-60 N
|
Avnet Americas | DRAM GDDR5 Z11G 4GB - Trays (Alt: MT51K128M32HF-60 N) RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MT51K128M32HF-60 N:B
|
Avnet Silica | DRAM GDDR5 Z11G 4GB (Alt: MT51K128M32HF-60 N:B) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT51K128M32HF-60 N:B
MT51K128M32HF-60 N:B CAD Models
MT51K128M32HF-60 N:B Part Data Attributes
|
MT51K128M32HF-60 N:B
Micron Technology Inc
Buy Now
|
Compare Parts:
MT51K128M32HF-60 N:B
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |