Part Details for MT4HTF3264AY-667D3 by Micron Technology Inc
Results Overview of MT4HTF3264AY-667D3 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT4HTF3264AY-667D3 Information
MT4HTF3264AY-667D3 by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MT4HTF3264AY-667D3
MT4HTF3264AY-667D3 CAD Models
MT4HTF3264AY-667D3 Part Data Attributes
|
MT4HTF3264AY-667D3
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4HTF3264AY-667D3
Micron Technology Inc
DDR DRAM Module, 32MX64, 0.45ns, CMOS, PDMA240
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 240 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT4HTF3264AY-667D3
This table gives cross-reference parts and alternative options found for MT4HTF3264AY-667D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4HTF3264AY-667D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYMP532U64AP6-S6 | SK Hynix Inc | Check for Price | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT4HTF3264AY-667D3 vs HYMP532U64AP6-S6 |
MT4HTF3264AY-40EXX | Micron Technology Inc | Check for Price | DDR DRAM Module, 32MX64, 0.6ns, CMOS, LEAD FREE, MO-237, UDIMM-240 | MT4HTF3264AY-667D3 vs MT4HTF3264AY-40EXX |
HYS64T32000EU-3S-B2 | Qimonda AG | Check for Price | DDR DRAM Module, 32MX64, 0.45ns, CMOS, GREEN, UDIMM-240 | MT4HTF3264AY-667D3 vs HYS64T32000EU-3S-B2 |
M378T3354BG0-LE6 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 32MX64, 0.45ns, CMOS, DIMM-240 | MT4HTF3264AY-667D3 vs M378T3354BG0-LE6 |
M378T3354CZ0-CCC | Samsung Semiconductor | Check for Price | DDR DRAM Module, 32MX64, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT4HTF3264AY-667D3 vs M378T3354CZ0-CCC |
HYS64T32000GU-3.7-A | Infineon Technologies AG | Check for Price | DDR DRAM Module, 32MX64, 0.5ns, CMOS, DIMM-240 | MT4HTF3264AY-667D3 vs HYS64T32000GU-3.7-A |
M378T3253FZ0-CE6 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 32MX64, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT4HTF3264AY-667D3 vs M378T3253FZ0-CE6 |
M2Y25664TUH4B0F-3C | Nanya Technology Corporation | Check for Price | DDR DRAM Module, 32MX64, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT4HTF3264AY-667D3 vs M2Y25664TUH4B0F-3C |
HYS64T32000HU-2.5-B | Qimonda AG | Check for Price | DDR DRAM Module, 32MX64, 0.4ns, CMOS, GREEN, UDIMM-240 | MT4HTF3264AY-667D3 vs HYS64T32000HU-2.5-B |
M2Y25664TUH4B0F-25C | Nanya Technology Corporation | Check for Price | DDR DRAM Module, 32MX64, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | MT4HTF3264AY-667D3 vs M2Y25664TUH4B0F-25C |