Part Details for MT4C40004DJ-7RV by Micron Technology Inc
Overview of MT4C40004DJ-7RV by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT4C40004DJ-7RV
MT4C40004DJ-7RV CAD Models
MT4C40004DJ-7RV Part Data Attributes
|
MT4C40004DJ-7RV
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C40004DJ-7RV
Micron Technology Inc
IC,DRAM,FAST PAGE,4MX4,CMOS,SOJ,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24/28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Self Refresh | NO | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT4C40004DJ-7RV
This table gives cross-reference parts and alternative options found for MT4C40004DJ-7RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C40004DJ-7RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM5117405F-50SJ | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MT4C40004DJ-7RV vs MSM5117405F-50SJ |
TC5116400BSJ-60 | IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM | Toshiba America Electronic Components | MT4C40004DJ-7RV vs TC5116400BSJ-60 |
MSM5117405F-60SJ | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MT4C40004DJ-7RV vs MSM5117405F-60SJ |
MSM51V17405F-50SJ | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MT4C40004DJ-7RV vs MSM51V17405F-50SJ |
MCM516405CVT60 | 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Mobility LLC | MT4C40004DJ-7RV vs MCM516405CVT60 |
MSM51V17400F-60SJ | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MT4C40004DJ-7RV vs MSM51V17400F-60SJ |
MCM517405CJ70 | 4MX4 EDO DRAM, 70ns, PDSO24, 0.300 INCH, SOJ-26/24 | Motorola Mobility LLC | MT4C40004DJ-7RV vs MCM517405CJ70 |
MCM516405CT60 | 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Mobility LLC | MT4C40004DJ-7RV vs MCM516405CT60 |
MSM5117400F-50SJ | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MT4C40004DJ-7RV vs MSM5117400F-50SJ |
TC5117445BSJ-60 | IC 4M X 4 OTHER DRAM, 60 ns, PDSO26, SOJ-26, Dynamic RAM | Toshiba America Electronic Components | MT4C40004DJ-7RV vs TC5117445BSJ-60 |