Part Details for MT49H32M18SJ-25:B by Micron Technology Inc
Results Overview of MT49H32M18SJ-25:B by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT49H32M18SJ-25:B Information
MT49H32M18SJ-25:B by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT49H32M18SJ-25:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT49H32M18SJ-25:B
|
Avnet Silica | DRAM Chip RLDRAM2 576MBit 32Mx18 18V 144Pin FBGA (Alt: MT49H32M18SJ-25:B) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |