Part Details for MT49H32M18SJ-18:B by Micron Technology Inc
Overview of MT49H32M18SJ-18:B by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT49H32M18SJ-18:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT49H32M18SJ-18:B
|
Avnet Americas | DRAM Chip RLDRAM2 576M-Bit 32Mx18 1.8V 144-Pin F-BGA - Trays (Alt: MT49H32M18SJ-18:B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MT49H32M18SJ-18:B
|
Avnet Silica | DRAM Chip RLDRAM2 576M-Bit 32Mx18 1.8V 144-Pin F-BGA (Alt: MT49H32M18SJ-18:B) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT49H32M18SJ-18:B
MT49H32M18SJ-18:B CAD Models
MT49H32M18SJ-18:B Part Data Attributes
|
MT49H32M18SJ-18:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H32M18SJ-18:B
Micron Technology Inc
DDR DRAM, 32MX18, CMOS, PBGA144, FBGA-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 18 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |