Memory
MT48LC64M8A2P-75IT
Description: Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54

Overview of MT48LC64M8A2P-75IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LT1175IT#PBF Analog Devices 500mA Neg L Drop uP Reg
LT1175IT-5#PBF Analog Devices 500mA Neg L Drop uP Reg

CAD Models for MT48LC64M8A2P-75IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC64M8A2P-75IT by Micron Technology Inc

MT48LC64M8A2P-75IT
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e3
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0035 A
Supply Current-Max
0.255 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT48LC64M8A2P-75IT
    Micron Technology Inc
    Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
    VS

Alternate Parts for MT48LC64M8A2P-75IT

This table gives cross-reference parts and alternative options found for MT48LC64M8A2P-75IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC64M8A2P-75IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC64M8A2P-75 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC64M8A2P-75IT vs MT48LC64M8A2P-75
MT48LC64M8A2TG-75:C Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC64M8A2P-75IT vs MT48LC64M8A2TG-75:C
MT48LC64M8A2TG-75 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC64M8A2P-75IT vs MT48LC64M8A2TG-75
MT48LC64M8A2TH-75 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, Micron Technology Inc MT48LC64M8A2P-75IT vs MT48LC64M8A2TH-75
MT48LC64M8A2P-75IT:C Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC64M8A2P-75IT vs MT48LC64M8A2P-75IT:C
MT48LC64M8A2TG-75IT:C Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC64M8A2P-75IT vs MT48LC64M8A2TG-75IT:C
MT48LC64M8A2P-75:C Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC64M8A2P-75IT vs MT48LC64M8A2P-75:C
Part Number Description Manufacturer Compare
HYB39S512800AE-8 Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MT48LC64M8A2P-75IT vs HYB39S512800AE-8
HYB39S512800AT-7 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MT48LC64M8A2P-75IT vs HYB39S512800AT-7
K4H510838B-NCB3 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 Samsung Semiconductor MT48LC64M8A2P-75IT vs K4H510838B-NCB3
K4S1G0732D-UC750 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, STACKED, TSOP2-54 Samsung Semiconductor MT48LC64M8A2P-75IT vs K4S1G0732D-UC750
HY57V12820T-6 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC64M8A2P-75IT vs HY57V12820T-6
K4S510832D-UC75T Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor MT48LC64M8A2P-75IT vs K4S510832D-UC75T
K4H510838B-NCB30 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 Samsung Semiconductor MT48LC64M8A2P-75IT vs K4H510838B-NCB30
DPSD64MX8WY5-DP-XX152 Synchronous DRAM Module, 64MX8, CMOS, LEADLESS, STACK, TSOP-54 B&B Electronics Manufacturing Company MT48LC64M8A2P-75IT vs DPSD64MX8WY5-DP-XX152
K4S510732B-TL1H Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MT48LC64M8A2P-75IT vs K4S510732B-TL1H
MT48LC64M8A2P-7E:C Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC64M8A2P-75IT vs MT48LC64M8A2P-7E:C

Related Parts for MT48LC64M8A2P-75IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC64M8A2P-75IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC64M8A2P-75IT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC64M8A2P-75IT would you like to use for your alert(s)?
  • Please alert me when MT48LC64M8A2P-75IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC64M8A2P-75IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC64M8A2P-75IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC64M8A2P-75IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC64M8A2P-75IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC64M8A2P-75IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: