There are no models available for this part yet.
Overview of MT48LC64M8A2P-75:C TR by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MT48LC64M8A2P-75:C TR by Alliance Memory Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1450-1340-1-ND
|
DigiKey | IC DRAM 512MBIT PAR 54TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1564 In Stock |
|
$10.1358 / $14.4700 | Buy Now | |
DISTI #
913-M48LC64M8A2P75CT
|
Mouser Electronics | DRAM 512Mb, 3.3v, 133Mhz 64M x 8 Sync DRAM RoHS: Compliant | 64 |
|
$9.8300 / $14.0400 | Buy Now | |
DISTI #
MT48LC64M8A2P-75:C TR
|
Avnet Silica | 64M X 8 3.3V 133MHZ COMMERCIAL (0� to 70�C) 54PIN TSOP II (Alt: MT48LC64M8A2P-75:C TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MT48LC64M8A2P-75:C TR by Alliance Memory Inc
Part Data Attributes for MT48LC64M8A2P-75:C TR by Alliance Memory Inc
MT48LC64M8A2P-75:C TR
Alliance Memory Inc
|
|
---|---|
Samacsys Manufacturer
|
Alliance Memory
|
Want to compare parts?
-
MT48LC64M8A2P-75:C TRAlliance Memory IncVS
-