-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC4M32B2B5-6A AAT:L by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8159
|
Newark | Dram, 4M X 32Bit, -40 To 105Deg C, Dram Type:Sdr, Memory Configuration:4M X 32Bit, Clock Frequenc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.0800 / $13.0800 | Buy Now |
DISTI #
557-MT48LC4M32B2B5-6AAAT:L-ND
|
DigiKey | IC DRAM 128MBIT PAR 90VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
984 In Stock |
|
$9.9409 / $12.2600 | Buy Now |
DISTI #
80AH8159
|
Avnet Americas | DRAM, SDR, 128 Mbit, 4M x 32bit, 167 MHz, VFBGA, 90 Pins - Bulk (Alt: 80AH8159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk |
20 Partner Stock |
|
$10.2800 / $13.6000 | Buy Now |
DISTI #
MT48LC4M32B2B5-6A AAT:L
|
Avnet Americas | DRAM, SDR, 128 Mbit, 4M x 32bit, 167 MHz, VFBGA, 90 Pins - Trays (Alt: MT48LC4M32B2B5-6A AAT:L) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.7168 / $8.8984 | Buy Now |
DISTI #
340-128674-TRAY
|
Mouser Electronics | DRAM SDRAM 128Mbit 32 90/135 VFBGA 1 AT RoHS: Compliant | 2388 |
|
$9.3200 / $12.8200 | Buy Now |
DISTI #
MT48LC4M32B2B5-6A AAT:L
|
Avnet Asia | DRAM, SDR, 128 Mbit, 4M x 32bit, 167 MHz, VFBGA, 90 Pins (Alt: MT48LC4M32B2B5-6A AAT:L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$7.6706 / $8.5790 | Buy Now |
DISTI #
MT48LC4M32B2B5-6A AAT:L
|
Avnet Silica | DRAM SDR 128 Mbit 4M x 32bit 167 MHz VFBGA 90 Pins (Alt: MT48LC4M32B2B5-6A AAT:L) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT48LC4M32B2B5-6A AAT:L
|
EBV Elektronik | DRAM SDR 128 Mbit 4M x 32bit 167 MHz VFBGA 90 Pins (Alt: MT48LC4M32B2B5-6A AAT:L) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 128MBIT PARALLEL 90VFBGA | 2000 |
|
$10.4271 / $15.6405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy