Part Details for MT48LC4M16A2P-75IT:GTR by Micron Technology Inc
Results Overview of MT48LC4M16A2P-75IT:GTR by Micron Technology Inc
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (8 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC4M16A2P-75IT:GTR Information
                            MT48LC4M16A2P-75IT:GTR by Micron Technology Inc is a DRAM.
                            DRAMs are under the broader part category of Memory Components.
                        
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC4M16A2P-75IT:GTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                SMC-MT48LC4M16A2P-75IT:GTR
                            
                        
                     
                 | 
                Sensible Micro Corporation | IC, SDRAM, 64MBIT, 133MHZ, 54TSOP, SMD RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1504 Container: Trays | 1 | 
                     | 
                RFQ | |
| 
                    
                     | 
                Chip Stock | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54 | 4804 | 
                     | 
                RFQ | |
| 
                    
                     | 
                Vyrian | Memory ICs | 506 | 
                     | 
                RFQ | 
US Tariff Estimator: MT48LC4M16A2P-75IT:GTR by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT48LC4M16A2P-75IT:GTR
MT48LC4M16A2P-75IT:GTR Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        MT48LC4M16A2P-75IT:GTR
                                        Micron Technology Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            MT48LC4M16A2P-75IT:GTR
                                            Micron Technology Inc
                                            Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MICRON TECHNOLOGY INC | |
| Part Package Code | TSOP2 | |
| Package Description | TSOP2, | |
| Pin Count | 54 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Mode | FOUR BANK PAGE BURST | |
| Access Time-Max | 5.4 ns | |
| Additional Feature | AUTO/SELF REFRESH | |
| JESD-30 Code | R-PDSO-G54 | |
| JESD-609 Code | e3 | |
| Length | 22.22 mm | |
| Memory Density | 67108864 bit | |
| Memory IC Type | SYNCHRONOUS DRAM | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 54 | |
| Number of Words | 4194304 words | |
| Number of Words Code | 4000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4MX16 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSOP2 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Self Refresh | YES | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10.16 mm | 
Alternate Parts for MT48LC4M16A2P-75IT:GTR
This table gives cross-reference parts and alternative options found for MT48LC4M16A2P-75IT:GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M16A2P-75IT:GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| MT48LC4M16A2TG-75:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-75IT:GTR vs MT48LC4M16A2TG-75:GIT | 
| MT48LC4M16A2TG-75:GTR | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-75IT:GTR vs MT48LC4M16A2TG-75:GTR | 
| MT48LC4M16A2TG-75AT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-75IT:GTR vs MT48LC4M16A2TG-75AT:G | 
| MT48LC4M16A2TG-75:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-75IT:GTR vs MT48LC4M16A2TG-75:G | 
| MT48LC4M16A2P-75:GIT | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MT48LC4M16A2P-75IT:GTR vs MT48LC4M16A2P-75:GIT | 
| MT48LC4M16A2P-75AT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | MT48LC4M16A2P-75IT:GTR vs MT48LC4M16A2P-75AT:G | 
| MT48LC4M16A2TG-75IT:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC4M16A2P-75IT:GTR vs MT48LC4M16A2TG-75IT:G | 
| MT48LC4M16A2P-75:G | Micron Technology Inc | Check for Price | Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | MT48LC4M16A2P-75IT:GTR vs MT48LC4M16A2P-75:G |