Part Details for MT48LC2M32B2P-6A AIT:J by Micron Technology Inc
Results Overview of MT48LC2M32B2P-6A AIT:J by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC2M32B2P-6A AIT:J Information
MT48LC2M32B2P-6A AIT:J by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC2M32B2P-6A AIT:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8153
|
Newark | Dram, 2M X 32Bit, -40 To 85Deg C, Dram Type:Sdr, Memory Configuration:2M X 32Bit, Clock Frequency... more RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT48LC2M32B2P-6A AIT:J
|
Avnet Silica | DRAM Chip SDR SDRAM 64MBit 2Mx32 33V 86Pin TSOPII (Alt: MT48LC2M32B2P-6A AIT:J) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT48LC2M32B2P-6A AIT:J
|
EBV Elektronik | DRAM Chip SDR SDRAM 64MBit 2Mx32 33V 86Pin TSOPII (Alt: MT48LC2M32B2P-6A AIT:J) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 | EBV - 0 |
|
Buy Now |
Part Details for MT48LC2M32B2P-6A AIT:J
MT48LC2M32B2P-6A AIT:J CAD Models
MT48LC2M32B2P-6A AIT:J Part Data Attributes
|
MT48LC2M32B2P-6A AIT:J
Micron Technology Inc
Buy Now
|
Compare Parts:
MT48LC2M32B2P-6A AIT:J
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |