Part Details for MT48LC16M8A2BB-6AXIT by Micron Technology Inc
Overview of MT48LC16M8A2BB-6AXIT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MT48LC16M8A2BB-6AXIT
MT48LC16M8A2BB-6AXIT CAD Models
MT48LC16M8A2BB-6AXIT Part Data Attributes:
|
MT48LC16M8A2BB-6AXIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M8A2BB-6AXIT
Micron Technology Inc
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Memory IC Type | SYNCHRONOUS DRAM | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |