Memory
MT48LC16M16A2BG-75IT:DTR
Micron Technology Inc
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54

Overview of MT48LC16M16A2BG-75IT:DTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT1175IT#PBF Analog Devices 500mA Neg L Drop uP Reg
LT1175IT-5#PBF Analog Devices 500mA Neg L Drop uP Reg

CAD Models for MT48LC16M16A2BG-75IT:DTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC16M16A2BG-75IT:DTR by Micron Technology Inc

MT48LC16M16A2BG-75IT:DTR
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B54
JESD-609 Code
e1
Length
14 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48LC16M16A2BG-75IT:DTR
    Micron Technology Inc
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54
    VS

Alternate Parts for MT48LC16M16A2BG-75IT:DTR

This table gives cross-reference parts and alternative options found for MT48LC16M16A2BG-75IT:DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2BG-75IT:DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC16M16A2FG-7EAT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 Micron Technology Inc MT48LC16M16A2BG-75IT:DTR vs MT48LC16M16A2FG-7EAT:D
HY5V56BF-HI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13.50 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC16M16A2BG-75IT:DTR vs HY5V56BF-HI
MT48LC16M16A2BG-7EAT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC16M16A2BG-75IT:DTR vs MT48LC16M16A2BG-7EAT:D
MT48LC16M16A2FG-7ELAT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 Micron Technology Inc MT48LC16M16A2BG-75IT:DTR vs MT48LC16M16A2FG-7ELAT:D
MT48LC16M16A2FG-75LAT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 Micron Technology Inc MT48LC16M16A2BG-75IT:DTR vs MT48LC16M16A2FG-75LAT:D
HY5V56BLF-HI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 13.50 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC16M16A2BG-75IT:DTR vs HY5V56BLF-HI
HY5V56BSF-H Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13.50 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC16M16A2BG-75IT:DTR vs HY5V56BSF-H
HY5V56BSF-HI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13.50 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC16M16A2BG-75IT:DTR vs HY5V56BSF-HI
MT48LC16M16A2FG-75AT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, VFBGA-54 Micron Technology Inc MT48LC16M16A2BG-75IT:DTR vs MT48LC16M16A2FG-75AT:D
MT48LC16M16A2BG-7ELAT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 14 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC16M16A2BG-75IT:DTR vs MT48LC16M16A2BG-7ELAT:D
Part Number Description Manufacturer Compare
HY57V561620CLT-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC16M16A2BG-75IT:DTR vs HY57V561620CLT-7
IS42S16160D-6TI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 Integrated Silicon Solution Inc MT48LC16M16A2BG-75IT:DTR vs IS42S16160D-6TI
HY5V56FLF-H Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 10 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC16M16A2BG-75IT:DTR vs HY5V56FLF-H
HY57V561620FLT-HI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC16M16A2BG-75IT:DTR vs HY57V561620FLT-HI
HYB39S256160AT-7.5 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MT48LC16M16A2BG-75IT:DTR vs HYB39S256160AT-7.5
V54C3256164VDLG7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, ROHS COMPLIANT, MO-210, FBGA-54 ProMOS Technologies Inc MT48LC16M16A2BG-75IT:DTR vs V54C3256164VDLG7PC
EM63A165TS-6G Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-54 Etron Technology Inc MT48LC16M16A2BG-75IT:DTR vs EM63A165TS-6G
K4S561632D-TL7C Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MT48LC16M16A2BG-75IT:DTR vs K4S561632D-TL7C
V54C3256164VAT6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation MT48LC16M16A2BG-75IT:DTR vs V54C3256164VAT6
EDS2516ADTA-6BL-E Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Elpida Memory Inc MT48LC16M16A2BG-75IT:DTR vs EDS2516ADTA-6BL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC16M16A2BG-75IT:DTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC16M16A2BG-75IT:DTR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC16M16A2BG-75IT:DTR would you like to use for your alert(s)?
  • Please alert me when MT48LC16M16A2BG-75IT:DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC16M16A2BG-75IT:DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC16M16A2BG-75IT:DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC16M16A2BG-75IT:DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC16M16A2BG-75IT:DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC16M16A2BG-75IT:DTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: