Part Details for MT48LC16M16A2B4-7E IT:G by Micron Technology Inc
Results Overview of MT48LC16M16A2B4-7E IT:G by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC16M16A2B4-7E IT:G Information
MT48LC16M16A2B4-7E IT:G by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT48LC16M16A2B4-7E IT:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8144
|
Newark | Dram, 16M X 16Bit, -40 To 85Deg C, Dram Type:Sdr, Memory Configuration:16M X 16Bit, Clock Frequen... more RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 | Buy Now |
DISTI #
557-1793-ND
|
DigiKey | IC DRAM 256MBIT PAR 54VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1191 In Stock |
|
$5.8407 / $7.5200 | Buy Now |
DISTI #
MT48LC16M16A2B4-7E IT:G
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA - Bulk (Alt: MT48LC16M16A2B4-7E IT:G) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1360 / $5.2430 | Buy Now |
DISTI #
340-137310-TRAY
|
Mouser Electronics | DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 IT RoHS: Compliant | 914 |
|
$5.8500 / $7.5200 | Buy Now |
DISTI #
MT48LC16M16A2B4-7E IT:G
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin VFBGA (Alt: MT48LC16M16A2B4-7E IT:G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.6235 / $5.6143 | Buy Now |
DISTI #
MT48LC16M16A2B4-7E IT:G
|
Avnet Silica | DRAM Chip SDRAM 256MBit 16Mx16 33V 54Pin VFBGA (Alt: MT48LC16M16A2B4-7E IT:G) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days | Silica - 1560 |
|
Buy Now | |
DISTI #
MT48LC16M16A2B4-7E IT:G
|
EBV Elektronik | DRAM Chip SDRAM 256MBit 16Mx16 33V 54Pin VFBGA (Alt: MT48LC16M16A2B4-7E IT:G) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MT48LC16M16A2B4-7E IT:G
MT48LC16M16A2B4-7E IT:G CAD Models
MT48LC16M16A2B4-7E IT:G Part Data Attributes
|
MT48LC16M16A2B4-7E IT:G
Micron Technology Inc
Buy Now
|
Compare Parts:
MT48LC16M16A2B4-7E IT:G
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |