-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48H16M32LFB5-6 IT:C by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9253
|
Newark | Dram, 16M X 32Bit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT48H16M32LFB5-6 IT:C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 620 |
|
$5.5400 / $6.8000 | Buy Now |
DISTI #
MT48H16M32LFB5-6IT:C-ND
|
DigiKey | IC DRAM 512MBIT PAR 90VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1106 In Stock |
|
$5.0993 / $6.5400 | Buy Now |
DISTI #
MT48H16M32LFB5-6 IT:C
|
Avnet Americas | DRAM Chip Mobile LPSDR SDRAM 512M-Bit 16Mx32 1.8V 90-Pin VF-BGA - Trays (Alt: MT48H16M32LFB5-6 IT:C) RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray |
1412 |
|
$4.3200 / $4.4100 | Buy Now |
DISTI #
340-123427-TRAY
|
Mouser Electronics | DRAM LPSDR 512Mbit 32 90/135 VFBGA 1 IT RoHS: Compliant | 10410 |
|
$4.6400 / $6.5400 | Buy Now |
DISTI #
E54:1762_03036856
|
Arrow Electronics | DRAM Chip Mobile LPSDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2504 | Europe - 619 |
|
$4.5820 / $6.7620 | Buy Now |
DISTI #
87724215
|
Verical | DRAM Chip Mobile LPSDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2504 | Americas - 618 |
|
$4.5820 / $6.7620 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
DISTI #
MT48H16M32LFB5-6 IT:C
|
Avnet Asia | DRAM Chip Mobile LPSDR SDRAM 512M-Bit 16Mx32 1.8V 90-Pin VF-BGA (Alt: MT48H16M32LFB5-6 IT:C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.0000 / $4.4737 | Buy Now |
DISTI #
MT48H16M32LFB5-6 IT:C
|
Avnet Silica | DRAM Chip Mobile LPSDR SDRAM 512MBit 16Mx32 18V 90Pin VFBGA (Alt: MT48H16M32LFB5-6 IT:C) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT48H16M32LFB5-6 IT:C
|
EBV Elektronik | DRAM Chip Mobile LPSDR SDRAM 512MBit 16Mx32 18V 90Pin VFBGA (Alt: MT48H16M32LFB5-6 IT:C) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 22 Weeks, 0 Days | EBV - 1440 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy