Part Details for MT47H64M16NF-25E IT:M TR by Micron Technology Inc
Overview of MT47H64M16NF-25E IT:M TR by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for MT47H64M16NF-25E IT:M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT47H64M16NF-25EIT:MTRCT-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84FBGA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$3.2649 / $4.8500 | Buy Now |
DISTI #
MT47H64M16NF-25E I
|
Avnet Americas | DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84 Pins, FBGA - Tape and Reel (Alt: MT47H64M16NF-25E I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1603 | Buy Now |
DISTI #
340-248431-REEL
|
Mouser Electronics | DRAM DDR2 1G 64MX16 FBGA RoHS: Compliant | 7415 |
|
$3.2700 / $4.7800 | Buy Now |
DISTI #
V72:2272_07477672
|
Arrow Electronics | DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2306 Container: Cut Strips | Americas - 444 |
|
$3.2280 / $4.5580 | Buy Now |
DISTI #
74090801
|
Verical | DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 444 |
|
$3.2280 / $4.5580 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
SMC-MT47H64M16NF-25E IT:M TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 314012 |
|
RFQ | |
DISTI #
MT47H64M16NF-25E IT:M TR
|
Avnet Silica | DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84 Pins, FBGA (Alt: MT47H64M16NF-25E IT:M TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 34000 |
|
Buy Now |
Part Details for MT47H64M16NF-25E IT:M TR
MT47H64M16NF-25E IT:M TR CAD Models
MT47H64M16NF-25E IT:M TR Part Data Attributes
|
MT47H64M16NF-25E IT:M TR
Micron Technology Inc
Buy Now
|
Compare Parts:
MT47H64M16NF-25E IT:M TR
Micron Technology Inc
|
Samacsys Manufacturer | Micron |