Part Details for MT47H32M16NF-25E AIT:H by Micron Technology Inc
Overview of MT47H32M16NF-25E AIT:H by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT47H32M16NF-25E AIT:H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8128
|
Newark | Dram, 32M X 16Bit, -40 To 95Deg C, Dram Type:Ddr2, Memory Configuration:32M X 16Bit, Clock Frequency Max:400Mhz, Ic Case/Package:Tfbga, No. Of Pins:84Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT47H32M16NF-25E AIT:H RoHS: Compliant Min Qty: 1368 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
Part Details for MT47H32M16NF-25E AIT:H
MT47H32M16NF-25E AIT:H CAD Models
MT47H32M16NF-25E AIT:H Part Data Attributes
|
MT47H32M16NF-25E AIT:H
Micron Technology Inc
Buy Now
|
Compare Parts:
MT47H32M16NF-25E AIT:H
Micron Technology Inc
|
Samacsys Manufacturer | Micron |