There are no models available for this part yet.
Overview of MT47H256M8EB-25E XIT:C by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 | |
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 |
Price & Stock for MT47H256M8EB-25E XIT:C by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH8125
|
Newark | Dram, 256M X 8Bit, -40 To 95Deg C, Dram Type:Ddr2, Dram Density:2Gbit, Dram Memory Configuration:256M X 8Bit, Clock Frequency:400Mhz, Memory Case Style:Fbga, No. Of Pins:60Pins, Supply Voltage Nom:1.8V, Access Time:-, Product Range:-Rohs Compliant: Yes |Micron MT47H256M8EB-25E XIT:C RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 | Buy Now |