Part Details for MT46V32M16P-5B:J TR by Micron Technology Inc
Overview of MT46V32M16P-5B:J TR by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT46V32M16P-5B:J TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1918-1-ND
|
DigiKey | IC DRAM 512MBIT PARALLEL 66TSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3798 In Stock |
|
$4.1045 / $6.0800 | Buy Now |
DISTI #
MT46V32M16P-5B:J T
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 66-Pin TSOP T/R - Tape and Reel (Alt: MT46V32M16P-5B:J T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3552 | Buy Now |
DISTI #
340-122552-REEL
|
Mouser Electronics | DRAM DDR 512M 32MX16 TSOP RoHS: Compliant | 2008 |
|
$4.0100 / $5.1500 | Buy Now |
DISTI #
V72:2272_07540942
|
Arrow Electronics | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 66-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2324 Container: Cut Strips | Americas - 223 |
|
$3.8660 / $4.4010 | Buy Now |
DISTI #
68783994
|
Verical | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 66-Pin TSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 223 |
|
$3.8660 / $4.4010 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
DISTI #
MT46V32M16P-5B:J TR
|
Avnet Silica | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 66-Pin TSOP T/R (Alt: MT46V32M16P-5B:J TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$6.0300 | Buy Now |
|
Win Source Electronics | IC SDRAM 512MBIT 200MHZ 66TSOP | 42300 |
|
$2.9570 / $3.8190 | Buy Now |
Part Details for MT46V32M16P-5B:J TR
MT46V32M16P-5B:J TR CAD Models
MT46V32M16P-5B:J TR Part Data Attributes
|
MT46V32M16P-5B:J TR
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46V32M16P-5B:J TR
Micron Technology Inc
|
Samacsys Manufacturer | Micron |