Part Details for MT46V32M16P-5B AIT:J by Micron Technology Inc
Overview of MT46V32M16P-5B AIT:J by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT46V32M16P-5B AIT:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8109
|
Newark | Dram, 32M X 16Bit, -40 To 85Deg C, Dram Type:Ddr, Memory Configuration:32M X 16Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Tsop, No. Of Pins:66Pins, Supply Voltage Nom:2.5V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT46V32M16P-5B AIT:J RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MT46V32M16P-5B AIT:J
MT46V32M16P-5B AIT:J CAD Models
MT46V32M16P-5B AIT:J Part Data Attributes
|
MT46V32M16P-5B AIT:J
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46V32M16P-5B AIT:J
Micron Technology Inc
|
Samacsys Manufacturer | Micron |