Part Details for MT46V32M16CY-5B IT:J by Micron Technology Inc
Overview of MT46V32M16CY-5B IT:J by Micron Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT46V32M16CY-5B IT:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8107
|
Newark | Dram, 32M X 16Bit, -40 To 85Deg C, Dram Type:Ddr, Memory Configuration:32M X 16Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Fbga, No. Of Pins:60Pins, Supply Voltage Nom:2.6V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT46V32M16CY-5B IT:J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$5.5400 / $6.3900 | Buy Now |
DISTI #
MT46V32M16CY-5BIT:J-ND
|
DigiKey | IC DRAM 512MBIT PARALLEL 60FBGA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
970 In Stock |
|
$5.8941 / $8.5700 | Buy Now |
DISTI #
MT46V32M16CY-5B IT
|
Avnet Americas | DRAM, DDR, 512 Mbit, 32M x 16bit, 200 MHz, 60 Pins, FBGA - Trays (Alt: MT46V32M16CY-5B IT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 381 |
|
$4.8347 | Buy Now |
DISTI #
80AH8107
|
Avnet Americas | DRAM, DDR, 512 Mbit, 32M x 16bit, 200 MHz, 60 Pins, FBGA - Bulk (Alt: 80AH8107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 376 Partner Stock |
|
$6.4600 / $7.5400 | Buy Now |
DISTI #
340-122465-TRAY
|
Mouser Electronics | DRAM DDR 512M 32MX16 FBGA IT T67A RoHS: Compliant | 8779 |
|
$5.3700 / $7.6100 | Buy Now |
DISTI #
E54:1762_03503365
|
Arrow Electronics | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 60-Pin FBGA Tray RoHS: Compliant Min Qty: 1368 Package Multiple: 1368 Lead time: 11 Weeks Date Code: 2432 | Europe - 1368 |
|
$8.3330 | Buy Now |
DISTI #
V36:1790_07226774
|
Arrow Electronics | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 60-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2440 | Americas - 1068 |
|
$5.2350 / $7.2960 | Buy Now |
DISTI #
84936074
|
Verical | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 60-Pin FBGA Tray RoHS: Compliant Min Qty: 1368 Package Multiple: 1368 Date Code: 2432 | Americas - 1368 |
|
$8.3330 | Buy Now |
DISTI #
85029099
|
Verical | DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 60-Pin FBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2440 | Americas - 1068 |
|
$5.2350 / $7.2960 | Buy Now |
|
Quest Components | 1600 |
|
$25.4295 / $33.9060 | Buy Now |
Part Details for MT46V32M16CY-5B IT:J
MT46V32M16CY-5B IT:J CAD Models
MT46V32M16CY-5B IT:J Part Data Attributes
|
MT46V32M16CY-5B IT:J
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46V32M16CY-5B IT:J
Micron Technology Inc
|
Samacsys Manufacturer | Micron |