Part Details for MT46V32M16CY-5B IT:J TR by Micron Technology Inc
Overview of MT46V32M16CY-5B IT:J TR by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT46V32M16CY-5B IT:J TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT46V32M16CY-5BIT:JTRCT-ND
|
DigiKey | IC DRAM 512MBIT PARALLEL 60FBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$5.1875 / $8.5700 | Buy Now |
DISTI #
MT46V32M16CY-5B IT
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 60-Pin FBGA T/R - Tape and Reel (Alt: MT46V32M16CY-5B IT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$5.2768 | Buy Now |
DISTI #
340-122465-REEL
|
Mouser Electronics | DRAM DDR 512M 32MX16 FBGA RoHS: Compliant | 6664 |
|
$5.0900 / $8.0900 | Buy Now |
DISTI #
MT46V32M16CY-5B IT:J TR
|
Avnet Silica | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 60-Pin FBGA T/R (Alt: MT46V32M16CY-5B IT:J TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 512MBIT PARALLEL 60FBGA | 3600 |
|
$5.0143 / $7.5214 | Buy Now |
Part Details for MT46V32M16CY-5B IT:J TR
MT46V32M16CY-5B IT:J TR CAD Models
MT46V32M16CY-5B IT:J TR Part Data Attributes
|
MT46V32M16CY-5B IT:J TR
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46V32M16CY-5B IT:J TR
Micron Technology Inc
|
Samacsys Manufacturer | Micron |