Part Details for MT46V16M16P-5B XIT:M by Micron Technology Inc
Overview of MT46V16M16P-5B XIT:M by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for MT46V16M16P-5B XIT:M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8105
|
Newark | Dram, 16M X 16Bit, -40 To 85Deg C, Dram Type:Ddr, Memory Configuration:16M X 16Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Tsop, No. Of Pins:66Pins, Supply Voltage Nom:2.5V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT46V16M16P-5B XIT:M RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 95 |
|
RFQ |
Part Details for MT46V16M16P-5B XIT:M
MT46V16M16P-5B XIT:M CAD Models
MT46V16M16P-5B XIT:M Part Data Attributes
|
MT46V16M16P-5B XIT:M
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46V16M16P-5B XIT:M
Micron Technology Inc
|
Samacsys Manufacturer | Micron |