Part Details for MT46H64M32LFBQ-48 WT:C by Alliance Memory Inc
Results Overview of MT46H64M32LFBQ-48 WT:C by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46H64M32LFBQ-48 WT:C Information
MT46H64M32LFBQ-48 WT:C by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT46H64M32LFBQ-48 WT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9141
|
Newark | Lpddr1 (Micron), 2G, 64M X 32, 1.8V, 200Mhz, 90-Ball Fbga, Extended Temp |Alliance Memory MT46H64M32... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
913-MT46H64M32LFBWTC
|
Mouser Electronics | DRAM LPDDR1 (MICRON), 2G, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Extended Temp RoHS: Compliant | 3186 |
|
$3.5900 / $5.3200 | Buy Now |
Part Details for MT46H64M32LFBQ-48 WT:C
MT46H64M32LFBQ-48 WT:C CAD Models
MT46H64M32LFBQ-48 WT:C Part Data Attributes
|
MT46H64M32LFBQ-48 WT:C
Alliance Memory Inc
Buy Now
|
Compare Parts:
MT46H64M32LFBQ-48 WT:C
Alliance Memory Inc
Select a part to compare: |
Samacsys Manufacturer | Alliance Memory |