Part Details for MT46H64M16LFBF-5 IT:B by Micron Technology Inc
Overview of MT46H64M16LFBF-5 IT:B by Micron Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT46H64M16LFBF-5 IT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7543
|
Newark | Sdram, 16Mx16X4Bank, -40 To 85Deg X Rohs Compliant: Yes |Micron MT46H64M16LFBF-5 IT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1036 |
|
$6.2500 / $8.3900 | Buy Now |
DISTI #
557-1626-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 60VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1982 In Stock |
|
$5.5243 / $8.1400 | Buy Now |
DISTI #
MT46H64M16LFBF-5 I
|
Avnet Americas | DRAM, Mobile LPDDR, 1 Gbit, 64M x 16bit, 200 MHz, 60 Pins, VFBGA - Trays (Alt: MT46H64M16LFBF-5 I) RoHS: Compliant Min Qty: 1782 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1232 |
|
$4.5785 | Buy Now |
DISTI #
340-115540-TRAY
|
Mouser Electronics | DRAM MOBILE DDR 1G 64MX16 FBGA IT T68M RoHS: Compliant | 1998 |
|
$5.9200 / $8.1300 | Buy Now |
DISTI #
E54:1762_03036810
|
Arrow Electronics | DRAM Chip Mobile LPDDR SDRAM 1Gbit 64Mx16 1.8V 60-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2406 | Europe - 675 |
|
$7.9780 | Buy Now |
DISTI #
V36:1790_07226794
|
Arrow Electronics | DRAM Chip Mobile LPDDR SDRAM 1Gbit 64Mx16 1.8V 60-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2344 | Americas - 34 |
|
$7.9780 | Buy Now |
DISTI #
77799269
|
Verical | DRAM Chip Mobile LPDDR SDRAM 1Gbit 64Mx16 1.8V 60-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 675 |
|
$10.5970 | Buy Now |
DISTI #
84462786
|
Verical | DRAM Chip Mobile LPDDR SDRAM 1Gbit 64Mx16 1.8V 60-Pin VFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 34 |
|
$7.9780 | Buy Now |
DISTI #
MT46H64M16LFBF-5 IT:B
|
Avnet Asia | DRAM, Mobile LPDDR, 1 Gbit, 64M x 16bit, 200 MHz, 60 Pins, VFBGA (Alt: MT46H64M16LFBF-5 IT:B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.6235 / $5.1711 | Buy Now |
DISTI #
MT46H64M16LFBF-5 IT:B
|
Avnet Silica | DRAM, Mobile LPDDR, 1 Gbit, 64M x 16bit, 200 MHz, 60 Pins, VFBGA (Alt: MT46H64M16LFBF-5 IT:B) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT46H64M16LFBF-5 IT:B
MT46H64M16LFBF-5 IT:B CAD Models
MT46H64M16LFBF-5 IT:B Part Data Attributes
|
MT46H64M16LFBF-5 IT:B
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46H64M16LFBF-5 IT:B
Micron Technology Inc
|
Samacsys Manufacturer | Micron |