Part Details for MT46H64M16LFBF-5 AIT:B by Micron Technology Inc
Overview of MT46H64M16LFBF-5 AIT:B by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT46H64M16LFBF-5 AIT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8095
|
Newark | Dram, 64M X 16Bit, -40 To 85Deg C, Dram Type:Mobile Lpddr, Memory Configuration:64M X 16Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Vfbga, No. Of Pins:60Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Micron MT46H64M16LFBF-5 AIT:B RoHS: Compliant Min Qty: 1782 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
MT46H64M16LFBF-5AIT:B-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 60VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1782 In Stock |
|
$6.7727 / $9.1200 | Buy Now |
DISTI #
MT46H64M16LFBF-5 A
|
Avnet Americas | MICMT46H64M16LFBF-5_AIT:B 64MX16 MOBILE - Bulk (Alt: MT46H64M16LFBF-5 A) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9461 | Buy Now |
DISTI #
340-140376-TRAY
|
Mouser Electronics | DRAM MOBILE DDR 1G 64MX16 FBGA IT T68M RoHS: Compliant | 1732 |
|
$6.3400 / $8.8400 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
MT46H64M16LFBF-5 AIT:B
|
Avnet Asia | MICMT46H64M16LFBF-5_AIT:B 64MX16 MOBILE (Alt: MT46H64M16LFBF-5 AIT:B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$6.2353 / $7.5714 | Buy Now |
DISTI #
MT46H64M16LFBF-5 AIT:B
|
Avnet Silica | (Alt: MT46H64M16LFBF-5 AIT:B) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT46H64M16LFBF-5 AIT:B
MT46H64M16LFBF-5 AIT:B CAD Models
MT46H64M16LFBF-5 AIT:B Part Data Attributes
|
MT46H64M16LFBF-5 AIT:B
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46H64M16LFBF-5 AIT:B
Micron Technology Inc
|
Samacsys Manufacturer | Micron |