Part Details for MT46H32M16LFBF-6AT:B by Micron Technology Inc
Results Overview of MT46H32M16LFBF-6AT:B by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46H32M16LFBF-6AT:B Information
MT46H32M16LFBF-6AT:B by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT46H32M16LFBF-6AT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 1248 |
|
RFQ |
Part Details for MT46H32M16LFBF-6AT:B
MT46H32M16LFBF-6AT:B CAD Models
MT46H32M16LFBF-6AT:B Part Data Attributes
|
MT46H32M16LFBF-6AT:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46H32M16LFBF-6AT:B
Micron Technology Inc
DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT46H32M16LFBF-6AT:B
This table gives cross-reference parts and alternative options found for MT46H32M16LFBF-6AT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H32M16LFBF-6AT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT46H32M16LFBF-75:C | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46H32M16LFBF-75:C |
MT46H32M16LFBF-6:B | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46H32M16LFBF-6:B |
MT46H32M16LGBF-6L:B | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46H32M16LGBF-6L:B |
MT46HC32M16LGBF-6L:B | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46HC32M16LGBF-6L:B |
MT46H32M16LFBF-6IT:B | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46H32M16LFBF-6IT:B |
MT46H32M16LFBF-75LAT:C | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46H32M16LFBF-75LAT:C |
MT46H32M16LFBF-6LIT:C | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46H32M16LFBF-6LIT:C |
MT46H32M16LFBF-75L:C | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46H32M16LFBF-75L:C |
MT46H32M16LFBF-6LAT:C | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | MT46H32M16LFBF-6AT:B vs MT46H32M16LFBF-6LAT:C |