Part Details for MT46H32M16LFBF-6 IT:C by Micron Technology Inc
Results Overview of MT46H32M16LFBF-6 IT:C by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46H32M16LFBF-6 IT:C Information
MT46H32M16LFBF-6 IT:C by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT46H32M16LFBF-6 IT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
MT46H32M16LFBF-6 IT:C
|
Avnet Silica | DRAM Chip Mobile LPDDR SDRAM 512MBit 32Mx16 18V 60Pin VFBGA Tray (Alt: MT46H32M16LFBF-6 IT:C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT46H32M16LFBF-6 IT:C
|
EBV Elektronik | DRAM Chip Mobile LPDDR SDRAM 512MBit 32Mx16 18V 60Pin VFBGA Tray (Alt: MT46H32M16LFBF-6 IT:C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | EBV - 0 |
|
Buy Now |
Part Details for MT46H32M16LFBF-6 IT:C
MT46H32M16LFBF-6 IT:C CAD Models
MT46H32M16LFBF-6 IT:C Part Data Attributes
|
MT46H32M16LFBF-6 IT:C
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46H32M16LFBF-6 IT:C
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |