-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46H32M16LFBF-5 IT:C by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2733
|
Newark | Dram, 32M X 16Bit, -40 To 85Deg C, Dram Type:Mobile Lpddr, Memory Configuration:32M X 16Bit, Cloc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1585 |
|
$4.2200 | Buy Now |
DISTI #
557-1627-ND
|
DigiKey | IC DRAM 512MBIT PAR 60VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3467 In Stock |
|
$4.1145 / $5.3100 | Buy Now |
DISTI #
MT46H32M16LFBF-5 IT:C
|
Avnet Americas | DRAM, Mobile LPDDR, 512 Mbit, 32M x 16bit, 200 MHz, 60 Pins, VFBGA - Trays (Alt: MT46H32M16LFBF-5 IT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray |
1394 |
|
$4.0512 / $4.4786 | Buy Now |
DISTI #
83AH2733
|
Avnet Americas | DRAM, Mobile LPDDR, 512 Mbit, 32M x 16bit, 200 MHz, 60 Pins, VFBGA - Bulk (Alt: 83AH2733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk |
1585 Partner Stock |
|
$4.5600 / $6.0100 | Buy Now |
DISTI #
340-115415-TRAY
|
Mouser Electronics | DRAM LPDDR 512Mbit 16 60/90 VFBGA 1 IT RoHS: Compliant | 1876 |
|
$4.1000 / $5.3100 | Buy Now |
DISTI #
E54:1762_03036805
|
Arrow Electronics | DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V 60-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2442 | Europe - 1865 |
|
$5.5020 / $5.6590 | Buy Now |
DISTI #
85925650
|
Verical | DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V 60-Pin VFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2442 | Americas - 1864 |
|
$5.5020 / $5.6590 | Buy Now |
DISTI #
87535170
|
Verical | DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V 60-Pin VFBGA Tray RoHS: Compliant Min Qty: 192 Package Multiple: 192 Date Code: 2422 | Americas - 192 |
|
$3.3821 | Buy Now |
|
Bristol Electronics | 762 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy