Part Details for MT46H16M32LFB5-6 IT:C TR by Micron Technology Inc
Results Overview of MT46H16M32LFB5-6 IT:C TR by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46H16M32LFB5-6 IT:C TR Information
MT46H16M32LFB5-6 IT:C TR by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT46H16M32LFB5-6 IT:C TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT46H16M32LFB5-6 IT:C TR
|
Avnet Silica | DRAM Chip Mobile LPDDR SDRAM 512MBit 16Mx32 18V 90Pin VFBGA TR (Alt: MT46H16M32LFB5-6 IT:C TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT46H16M32LFB5-6 IT:C TR
MT46H16M32LFB5-6 IT:C TR CAD Models
MT46H16M32LFB5-6 IT:C TR Part Data Attributes
|
MT46H16M32LFB5-6 IT:C TR
Micron Technology Inc
Buy Now
|
Compare Parts:
MT46H16M32LFB5-6 IT:C TR
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |