-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-2012-1-ND
|
DigiKey | IC DRAM 2GBIT PAR 208MHZ 60VFBGA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1480 In Stock |
|
$9.0540 / $13.0800 | Buy Now |
DISTI #
MT46H128M16LFDD-48
|
Avnet Americas | DRAM Chip LPDDR SDRAM 2G-Bit 128M x 16 1.8V 60-Pin VFBGA T/R - Tape and Reel (Alt: MT46H128M16LFDD-48) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
$8.4487 | Buy Now |
DISTI #
340-242388-REEL
|
Mouser Electronics | DRAM MOBILE DDR 2G 128MX16 FBGA RoHS: Compliant | 1017 |
|
$8.7100 / $12.0800 | Buy Now |
|
Ameya Holding Limited | 2Gb LPDDR SDRAM (128Mx16), -40 to 85, 60-ball VFBGA, 208MHz, CL=3 | 612 |
|
RFQ | |
DISTI #
MT46H128M16LFDD-48 IT:C TR
|
Avnet Silica | DRAM Chip LPDDR SDRAM 2G-Bit 128M x 16 1.8V 60-Pin VFBGA T/R (Alt: MT46H128M16LFDD-48 IT:C TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 2GBIT PAR 208MHZ 60VFBGA | 1621 |
|
$7.9450 / $11.9170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy