Part Details for MT45W1MW16PDGA-70IT by Micron Technology Inc
Overview of MT45W1MW16PDGA-70IT by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT45W1MW16PDGA-70IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 1M X 16 PSEUDO STATIC RAM, 70 ns, PBGA48 | 665 |
|
$3.2010 / $8.7300 | Buy Now |
|
Chip1Cloud | PSRAM Async Single Port 16M-bit 1M x 16 70ns 48-Pin VFBGA | 2500 |
|
RFQ |
Part Details for MT45W1MW16PDGA-70IT
MT45W1MW16PDGA-70IT CAD Models
MT45W1MW16PDGA-70IT Part Data Attributes
|
MT45W1MW16PDGA-70IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT45W1MW16PDGA-70IT
Micron Technology Inc
Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00007 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for MT45W1MW16PDGA-70IT
This table gives cross-reference parts and alternative options found for MT45W1MW16PDGA-70IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W1MW16PDGA-70IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV20L-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | MT45W1MW16PDGA-70IT vs CY62167DV20L-55BVI |
IS62WV102416ALL-35MI | Standard SRAM, 1MX16, 35ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | MT45W1MW16PDGA-70IT vs IS62WV102416ALL-35MI |
CY62167DV18LL-70BVI | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, BGA-48 | Cypress Semiconductor | MT45W1MW16PDGA-70IT vs CY62167DV18LL-70BVI |
MT45W1MW16PABA-85LIT | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH LEAD FREE, FBGA-48 | Micron Technology Inc | MT45W1MW16PDGA-70IT vs MT45W1MW16PABA-85LIT |
MT45W1MW16PAFA-60IT | Pseudo Static RAM, 1MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | Micron Technology Inc | MT45W1MW16PDGA-70IT vs MT45W1MW16PAFA-60IT |
CY62167DV30L-70BVI | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | MT45W1MW16PDGA-70IT vs CY62167DV30L-70BVI |
MT45W1MW16PABA-70LIT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH LEAD FREE, FBGA-48 | Micron Technology Inc | MT45W1MW16PDGA-70IT vs MT45W1MW16PABA-70LIT |
MB82D01171A-80PBN | Standard SRAM, 1MX16, 80ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Limited | MT45W1MW16PDGA-70IT vs MB82D01171A-80PBN |
CY62167DV30LL-70BVXIT | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | MT45W1MW16PDGA-70IT vs CY62167DV30LL-70BVXIT |
CYK001M16ZCCAU-70BAIT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | MT45W1MW16PDGA-70IT vs CYK001M16ZCCAU-70BAIT |