Part Details for MT45W1MW16BAFB-708WT by Micron Technology Inc
Results Overview of MT45W1MW16BAFB-708WT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT45W1MW16BAFB-708WT Information
MT45W1MW16BAFB-708WT by Micron Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MT45W1MW16BAFB-708WT
MT45W1MW16BAFB-708WT CAD Models
MT45W1MW16BAFB-708WT Part Data Attributes
|
MT45W1MW16BAFB-708WT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT45W1MW16BAFB-708WT
Micron Technology Inc
Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,6X9,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00008 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for MT45W1MW16BAFB-708WT
This table gives cross-reference parts and alternative options found for MT45W1MW16BAFB-708WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W1MW16BAFB-708WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT45W1MW16BDGB-708WTMS | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BDGB-708WTMS |
MT45W1MW16BAFB-858WT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BAFB-858WT |
MT45W1MW16BDGB-701IT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BDGB-701IT |
MT45W1MW16BDGB-701WTMS | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BDGB-701WTMS |
MT45W1MW16BDGB-701ITES | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BDGB-701ITES |
MT45W1MW16BABB-706LIT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BABB-706LIT |
MT45W1MW16BDGB-701WT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BDGB-701WT |
MT45W1MW16BAFB-706LWT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BAFB-706LWT |
MT45W1MW16BABB-858WT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BABB-858WT |
MT45W1MW16BAFB-708LWT | Micron Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | MT45W1MW16BAFB-708WT vs MT45W1MW16BAFB-708LWT |