Part Details for MT44K32M36RB-107E:A by Micron Technology Inc
Overview of MT44K32M36RB-107E:A by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9107EVAL1Z | Renesas Electronics Corporation | High-Efficiency Synchronous Buck Regulator Evaluation Board | |
ISL8107EVAL2Z | Renesas Electronics Corporation | Single-Phase PWM Controller with Wide VIN Range Evaluation Board | |
345-6107-E65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair GBX, 7 pos, left, E-Key, 5.55mm, Header |
Price & Stock for MT44K32M36RB-107E:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8075
|
Newark | Dram, 32M X 36Bit, 0 To 95Deg C, Dram Type:Ddr, Memory Configuration:32M X 36Bit, Clock Frequency Max:1.2Ghz, Ic Case/Package:Bga, No. Of Pins:168Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT44K32M36RB-107E:A RoHS: Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2900 | Buy Now |
DISTI #
MT44K32M36RB-107E:A-ND
|
DigiKey | IC DRAM 1.125GBIT PAR 168BGA Min Qty: 1190 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.3239 | Buy Now |
DISTI #
MT44K32M36RB-107E:
|
Avnet Americas | DRAM, DDR, 1.125 Gbit, 32M x 36bit, 933 MHz, 168 Pins, BGA - Trays (Alt: MT44K32M36RB-107E:) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
340-300478-TRAY
|
Mouser Electronics | DRAM RLDRAM 3 1.125G 32MX36 TBGA F88R RoHS: Compliant | 0 |
|
$53.7200 | Order Now |
DISTI #
65036728
|
Verical | DRAM Chip RLDRAM3 1.125Gbit 32Mx36 1.35V 168-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 1 |
|
$115.8668 | Buy Now |
DISTI #
MT44K32M36RB-107E:A
|
Avnet Silica | DRAM, DDR, 1.125 Gbit, 32M x 36bit, 933 MHz, 168 Pins, BGA (Alt: MT44K32M36RB-107E:A) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT44K32M36RB-107E:A
MT44K32M36RB-107E:A CAD Models
MT44K32M36RB-107E:A Part Data Attributes
|
MT44K32M36RB-107E:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT44K32M36RB-107E:A
Micron Technology Inc
DDR DRAM, 32MX36, CMOS, PBGA168, FBGA-168
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 934.5 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | S-PBGA-B168 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Memory Density | 1207959552 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 32MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA168,13X13,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.225 A | |
Supply Current-Max | 1.07 mA | |
Supply Voltage-Max (Vsup) | 1.42 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.5 mm |