Part Details for MT44K32M36RB-107E IT:A by Micron Technology Inc
Overview of MT44K32M36RB-107E IT:A by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT44K32M36RB-107E IT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8074
|
Newark | Dram, 32M X 36Bit, -40 To 95Deg C, Dram Type:Ddr, Memory Configuration:32M X 36Bit, Clock Frequency Max:1.2Ghz, Ic Case/Package:Bga, No. Of Pins:168Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT44K32M36RB-107E IT:A Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT44K32M36RB-107EIT:A-ND
|
DigiKey | IC DRAM 1.125GBIT PAR 168BGA Container: Tray |
0 Tray |
|
Buy Now |