Part Details for MT44K32M18RB-107E:B TR by Micron Technology Inc
Overview of MT44K32M18RB-107E:B TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1107-EVALZ | Analog Devices | ADPA1107 Eval Board | |
ADP2107-EVALZ | Analog Devices | 2A Step-Down DC-DC Converters | |
ADTR1107-EVALZ | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for MT44K32M18RB-107E:B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT44K32M18RB-107E:BTR-ND
|
DigiKey | IC DRAM 576MBIT PAR 168BGA Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.5134 | Buy Now |
DISTI #
MT44K32M18RB-107E:
|
Avnet Americas | DRAM Chip RLDRAM3 576M-Bit 32M X 18 1.35V/2.5V 168-Pin BGA T/R - Tape and Reel (Alt: MT44K32M18RB-107E:) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$37.2092 | Buy Now |
DISTI #
340-300756-REEL
|
Mouser Electronics | DRAM RLDRAM 3 576M 32MX18 TBGA RoHS: Compliant | 0 |
|
$38.3600 | Order Now |
DISTI #
MT44K32M18RB-107E:B TR
|
Avnet Silica | (Alt: MT44K32M18RB-107E:B TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |