MT44K16M36RB-107E:B
Micron Technology Inc
Description: DDR DRAM,

Overview of MT44K16M36RB-107E:B by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADPA1107-EVALZ Analog Devices ADPA1107 Eval Board
ADP2107-EVALZ Analog Devices 2A Step-Down DC-DC Converters
ADTR1107-EVALZ Analog Devices Front End Module, 6-18 GHz

Price & Stock for MT44K16M36RB-107E:B by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AH8070
Newark Dram, 16M X 36Bit, 0 To 95Deg C, Dram Type:Ddr, Memory Configuration:16M X 36Bit, Clock Frequency Max:1.066Ghz, Ic Case/Package:Bga, No. Of Pins:168Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT44K16M36RB-107E:B RoHS: Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $40.2100
$40.2100 Buy Now
DISTI # MT44K16M36RB-107E:B-ND
DigiKey IC DRAM 576MBIT PAR 168BGA Min Qty: 1190 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 1,190 $39.5134
$39.5134 Buy Now
DISTI # MT44K16M36RB-107E:
Avnet Americas DRAM Chip RLDRAM3 576M-Bit 16Mx36 1.35V 168-Pin BGA - Trays (Alt: MT44K16M36RB-107E:) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 26 Weeks, 0 Days Container: Tray 0
  • 1,190 $59.5386
$59.5386 Buy Now
DISTI # 340-300733-TRAY
Mouser Electronics DRAM RLDRAM 3 576M 16MX36 TBGA F87R RoHS: Compliant 0
  • 1,190 $38.3700
$38.3700 Order Now
DISTI # MT44K16M36RB-107E:B
Avnet Silica DRAM Chip RLDRAM3 576M-Bit 16Mx36 1.35V 168-Pin BGA (Alt: MT44K16M36RB-107E:B) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation RLDRAM 3 576M 16MX36 TBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 842
  • 4 $64.2900
$64.2900 Buy Now

CAD Models for MT44K16M36RB-107E:B by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT44K16M36RB-107E:B by Micron Technology Inc

MT44K16M36RB-107E:B
Micron Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Factory Lead Time
26 Weeks
Date Of Intro
2019-01-18
Samacsys Manufacturer
Micron
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO REFRESH
JESD-30 Code
S-PBGA-B168
Length
13.5 mm
Memory Density
603979776 bit
Memory IC Type
DDR DRAM
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
16MX36
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.42 V
Supply Voltage-Min (Vsup)
1.28 V
Supply Voltage-Nom (Vsup)
1.35 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13.5 mm
Want to compare parts?
  1. MT44K16M36RB-107E:B
    Micron Technology Inc
    DDR DRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT44K16M36RB-107E:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT44K16M36RB-107E:B by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT44K16M36RB-107E:B would you like to use for your alert(s)?
  • Please alert me when MT44K16M36RB-107E:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT44K16M36RB-107E:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT44K16M36RB-107E:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT44K16M36RB-107E:B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT44K16M36RB-107E:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT44K16M36RB-107E:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: