Datasheets
MT42L96M64D3KU-25IT:A by: Micron Technology Inc

DDR DRAM, 96MX64, CMOS, PBGA216, 12 X 12 MM, GREEN, FBGA-216

Part Details for MT42L96M64D3KU-25IT:A by Micron Technology Inc

Overview of MT42L96M64D3KU-25IT:A by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for MT42L96M64D3KU-25IT:A

MT42L96M64D3KU-25IT:A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT42L96M64D3KU-25IT:A Part Data Attributes

MT42L96M64D3KU-25IT:A Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT42L96M64D3KU-25IT:A Micron Technology Inc DDR DRAM, 96MX64, CMOS, PBGA216, 12 X 12 MM, GREEN, FBGA-216
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description VFBGA,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode MULTI BANK PAGE BURST
Access Time-Max 5.5 ns
Additional Feature SELF REFRESH; IT ALSO REQUIRES 1.2V NOM
JESD-30 Code S-PBGA-B216
Length 12 mm
Memory Density 6442450944 bit
Memory IC Type LPDDR2 DRAM
Memory Width 64
Number of Functions 1
Number of Ports 1
Number of Terminals 216
Number of Words 100663296 words
Number of Words Code 96000000
Operating Mode SYNCHRONOUS
Organization 96MX64
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Refresh Cycles 8192
Seated Height-Max 0.9 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 0.4 mm
Terminal Position BOTTOM
Width 12 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT42L96M64D3KU-25IT:A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT42L96M64D3KU-25IT:A by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT42L96M64D3KU-25IT:A would you like to use for your alert(s)?
  • Please alert me when MT42L96M64D3KU-25IT:A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT42L96M64D3KU-25IT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT42L96M64D3KU-25IT:A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT42L96M64D3KU-25IT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT42L96M64D3KU-25IT:A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT42L96M64D3KU-25IT:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: