Part Details for MT42L32M32D1HE-18 IT:D TR by Micron Technology Inc
Overview of MT42L32M32D1HE-18 IT:D TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MT42L32M32D1HE-18 IT:D TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT42L32M32D1HE-18IT:DTRCT-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 134VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$5.2197 / $7.5300 | Buy Now |
DISTI #
MT42L32M32D1HE-18
|
Avnet Americas | DRAM Chip LPDDR2 SDRAM 1G-bit 32M X 32 1.2V 134-Pin FBGA T/R - Tape and Reel (Alt: MT42L32M32D1HE-18) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2248 | Buy Now |
DISTI #
340-414085-REEL
|
Mouser Electronics | DRAM DRAM LPDDR2 U08M 1G RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
DISTI #
MT42L32M32D1HE-18 IT:D TR
|
Avnet Silica | DRAM Chip LPDDR2 SDRAM 1G-bit 32M X 32 1.2V 134-Pin FBGA T/R (Alt: MT42L32M32D1HE-18 IT:D TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |