Part Details for MT42L128M32D1LF-25WT:A by Micron Technology Inc
Results Overview of MT42L128M32D1LF-25WT:A by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT42L128M32D1LF-25WT:A Information
MT42L128M32D1LF-25WT:A by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT42L128M32D1LF-25WT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LPDDR2 DRAM, 128MX32, 5.5NS, CMOS, PBGA168 | 164 |
|
$17.2500 / $19.5000 | Buy Now |
|
Quest Components | LPDDR2 DRAM, 128MX32, 5.5NS, CMOS, PBGA168 | 1 |
|
$30.0000 | Buy Now |
Part Details for MT42L128M32D1LF-25WT:A
MT42L128M32D1LF-25WT:A CAD Models
MT42L128M32D1LF-25WT:A Part Data Attributes
|
MT42L128M32D1LF-25WT:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT42L128M32D1LF-25WT:A
Micron Technology Inc
DDR DRAM, 128MX32, 5.5ns, CMOS, PBGA168, 12 X 12 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, FBGA-168
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA168,23X23,20 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | SELF CONTAINED REFRESH; ALSO REQUIRES 1.8 V SUPPLY | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8,16 | |
JESD-30 Code | S-PBGA-B168 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 128MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA168,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 0.75 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8,16 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.194 mA | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for MT42L128M32D1LF-25WT:A
This table gives cross-reference parts and alternative options found for MT42L128M32D1LF-25WT:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT42L128M32D1LF-25WT:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT42L128M32D1GU-25WT:A | Micron Technology Inc | Check for Price | DDR DRAM, 128MX32, 5.5ns, CMOS, PBGA134, 10 X 11.50 MM, 0.70 MM HEIGHT, 0.65 MM PITCH, GREEN, FBGA-134 | MT42L128M32D1LF-25WT:A vs MT42L128M32D1GU-25WT:A |
MT42L128M32D1LF-25WT:A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for MT42L128M32D1LF-25WT:A is 0°C to 85°C (commercial temperature range). However, it's recommended to check the specific temperature requirements for your application to ensure the device operates within the specified range.
-
Power-up and power-down sequences for MT42L128M32D1LF-25WT:A should follow the recommendations in the datasheet section 4.3, 'Power-Up and Power-Down Sequence'. Ensure that VDD and VDDQ power supplies are stable and in the correct sequence to prevent damage or malfunction.
-
The maximum current rating for MT42L128M32D1LF-25WT:A is dependent on the operating frequency and temperature. Refer to the datasheet section 5, 'DC Characteristics', for the maximum current ratings under different conditions.
-
Yes, but you need to ensure that the clock frequency is within the specified range of 100 MHz to 1666 MHz. You should also verify that the system design meets the device's timing requirements and that the clock signal meets the specified jitter and skew parameters.
-
Proper thermal management is crucial for the reliability and performance of MT42L128M32D1LF-25WT:A. Ensure that the device is operated within the specified temperature range and that the thermal design provides adequate heat dissipation. You can use thermal pads, heat sinks, or other thermal management solutions to maintain the device's temperature within the specified range.