Part Details for MT41K512M8DA-107 AIT:P by Micron Technology Inc
Overview of MT41K512M8DA-107 AIT:P by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT41K512M8DA-107 AIT:P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8046
|
Newark | Dram, 512M X 8Bit, -40 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:512M X 8Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Tfbga, No. Of Pins:78Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K512M8DA-107 AIT:P Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 | Buy Now |
DISTI #
557-1762-ND
|
DigiKey | IC DRAM 4GBIT PAR 78FBGA Min Qty: 1440 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$5.4855 | Buy Now |
DISTI #
MT41K512M8DA-107 A
|
Avnet Americas | MICMT41K512M8DA-107 AIT:P - Trays (Alt: MT41K512M8DA-107 A) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.7244 / $5.4102 | Buy Now |
DISTI #
MT41K512M8DA-107 A
|
Avnet Americas | MICMT41K512M8DA-107 AIT:P - Trays (Alt: MT41K512M8DA-107 A) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.7244 / $5.4102 | Buy Now |
DISTI #
MT41K512M8DA-107 AIT:P
|
Avnet Asia | MICMT41K512M8DA-107 AIT:P (Alt: MT41K512M8DA-107 AIT:P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$4.4824 / $5.0132 | Buy Now |
DISTI #
MT41K512M8DA-107 AIT:P
|
Avnet Silica | MICMT41K512M8DA-107 AIT:P (Alt: MT41K512M8DA-107 AIT:P) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |