Part Details for MT41K512M4HX-187E:D by Micron Technology Inc
Overview of MT41K512M4HX-187E:D by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for MT41K512M4HX-187E:D
MT41K512M4HX-187E:D CAD Models
MT41K512M4HX-187E:D Part Data Attributes
|
MT41K512M4HX-187E:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K512M4HX-187E:D
Micron Technology Inc
DDR DRAM, 512MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
JESD-609 Code | e1 | |
Length | 11.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 512MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for MT41K512M4HX-187E:D
This table gives cross-reference parts and alternative options found for MT41K512M4HX-187E:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K512M4HX-187E:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TQ2G43AMP-G7C | DDR DRAM, 512MX4, CMOS, PBGA78, FBGA-78 | SK Hynix Inc | MT41K512M4HX-187E:D vs H5TQ2G43AMP-G7C |
H5TQ1G43AFP-G8C | DDR DRAM, 256MX4, 0.15ns, CMOS, PBGA78, FBGA-78 | SK Hynix Inc | MT41K512M4HX-187E:D vs H5TQ1G43AFP-G8C |
MT41J256M4JP-125E:G | DDR DRAM, 256MX4, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M4HX-187E:D vs MT41J256M4JP-125E:G |
MT41J512M4THV-25:F | DDR DRAM, 256MX4, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M4HX-187E:D vs MT41J512M4THV-25:F |
MT41J256M4JP-125EAT:F | DDR DRAM, 256MX4, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M4HX-187E:D vs MT41J256M4JP-125EAT:F |
EDJ1104BBSE-8A-F | DDR DRAM, 256MX4, 0.4ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Elpida Memory Inc | MT41K512M4HX-187E:D vs EDJ1104BBSE-8A-F |
MT41J256M4JP-15E:G | DDR DRAM, 256MX4, 0.125ns, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M4HX-187E:D vs MT41J256M4JP-15E:G |
MT41J256M4JP-15F:F | DDR DRAM, 256MX4, 0.255ns, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M4HX-187E:D vs MT41J256M4JP-15F:F |
IDSH1G-02A1F1C-13J | DDR DRAM, 256MX4, 20ns, CMOS, PBGA78, 0.80 MM PITCH, GREEN, PLASTIC, TFBGA-78 | Qimonda AG | MT41K512M4HX-187E:D vs IDSH1G-02A1F1C-13J |
NT5CB256M4CN-DG | DDR DRAM, 256MX4, 20ns, CMOS, PBGA78, 0.80 MM PITCH, ROHS COMPLIANT, BGA-78 | Nanya Technology Corporation | MT41K512M4HX-187E:D vs NT5CB256M4CN-DG |