Part Details for MT41K512M16HA-125 IT:A by Micron Technology Inc
Results Overview of MT41K512M16HA-125 IT:A by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT41K512M16HA-125 IT:A Information
MT41K512M16HA-125 IT:A by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT41K512M16HA-125 IT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MT41K512M16HA-125 IT:A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3 |
|
RFQ | |
DISTI #
MT41K512M16HA-125 IT:A
|
Avnet Silica | DRAM Chip DDR3L SDRAM 8GBit 512Mx16 135V 96Pin FBGA (Alt: MT41K512M16HA-125 IT:A) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT41K512M16HA-125 IT:A
|
EBV Elektronik | DRAM Chip DDR3L SDRAM 8GBit 512Mx16 135V 96Pin FBGA (Alt: MT41K512M16HA-125 IT:A) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SDRAM 8GBIT 800MHZ 96FBGA | 2862 |
|
$53.3333 / $68.8888 | Buy Now |