There are no models available for this part yet.
Overview of MT41K256M8DA-107 AAT:K by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MT41K256M8DA-107 AAT:K by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH8030
|
Newark | Dram, 256M X 8Bit, -40 To 105Deg C, Dram Type:Ddr3L, Memory Configuration:256M X 8Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Fbga, No. Of Pins:78Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K256M8DA-107 AAT:K RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now | |
DISTI #
MT41K256M8DA-107AAT:K-ND
|
DigiKey | IC DRAM 2GBIT PAR 78FBGA Min Qty: 1 Lead time: 6 Weeks Container: Box |
1257 In Stock |
|
$4.4331 / $6.2200 | Buy Now | |
DISTI #
MT41K256M8DA-107 A
|
Avnet Americas | 256MX8 DDR3 SDRAM PLASTIC AUTOMOTIVE TEMP PBF FBGA 1.35V - Bulk (Alt: MT41K256M8DA-107 A) RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1440 |
|
$3.3573 | Buy Now | |
DISTI #
340-363239-TRAY
|
Mouser Electronics | DRAM DDR3 2G 256MX8 FBGA AT LV V89C RoHS: Compliant | 659 |
|
$4.3100 / $6.1200 | Buy Now | |
DISTI #
MT41K256M8DA-107 AAT:K
|
Avnet Silica | (Alt: MT41K256M8DA-107 AAT:K) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |