Part Details for MT41K256M16HA-125 IT:E by Micron Technology Inc
Results Overview of MT41K256M16HA-125 IT:E by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT41K256M16HA-125 IT:E Information
MT41K256M16HA-125 IT:E by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT41K256M16HA-125 IT:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
MT41K256M16HA-125 IT:E
|
Avnet Silica | DRAM Chip DDR3L SDRAM 4GBit 256Mx16 135V 96Pin FBGA (Alt: MT41K256M16HA-125 IT:E) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 18000 |
|
RFQ | ||
DISTI #
MT41K256M16HA-125 IT:E
|
EBV Elektronik | DRAM Chip DDR3L SDRAM 4GBit 256Mx16 135V 96Pin FBGA (Alt: MT41K256M16HA-125 IT:E) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRAM 4GBIT PARALLEL 96FBGA | 2500 |
|
$133.3334 / $144.4445 | Buy Now |
Part Details for MT41K256M16HA-125 IT:E
MT41K256M16HA-125 IT:E CAD Models
MT41K256M16HA-125 IT:E Part Data Attributes
|
MT41K256M16HA-125 IT:E
Micron Technology Inc
Buy Now
|
Compare Parts:
MT41K256M16HA-125 IT:E
Micron Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Micron |