Part Details for MT41K1G4DA-107:P by Micron Technology Inc
Overview of MT41K1G4DA-107:P by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MT41K1G4DA-107:P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8007
|
Newark | Dram, 1G X 4Bit, 0 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:1G X 4Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Tfbga, No. Of Pins:78Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K1G4DA-107:P Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now |
Part Details for MT41K1G4DA-107:P
MT41K1G4DA-107:P CAD Models
MT41K1G4DA-107:P Part Data Attributes:
|
MT41K1G4DA-107:P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K1G4DA-107:P
Micron Technology Inc
DDR DRAM, 1GX4, CMOS, PBGA78, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
Length | 10.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT41K1G4DA-107:P
This table gives cross-reference parts and alternative options found for MT41K1G4DA-107:P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K1G4DA-107:P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K1G4RG-107:N | DDR DRAM, 1GX4, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT41K1G4DA-107:P vs MT41K1G4RG-107:N |